text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS09-32.768KHZ-T

ABS09 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Abracon ABS09-32.768KHZ-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  4.1mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications

The ABS09 Series 32.768 kHz ±20 ppm 12.5 pF -40 to 85°C Surface Mount Low Profile Crystal

Features:

  • Low frequency in small size SMD
  • 0.9 mm height ideal for high density circuit boards
  • Ceramic package offers excellent environmental & heat resistance
  • Extended temperature -40°C to +85°C for industrial applications

Applications:

  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Automotive electronics applications
  • Wireless communications
  • PDA and Palm Pilots

 

Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
3,000+
$0.47
Product Variant Information section