Manufacturer Part #
AS-16.000-32-SMD-TR
AS-SMD Series 16 MHz ±30 ppm 32pF -20°C TO +70°C SMT Microprocessor Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:HC-49/S Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron AS-16.000-32-SMD-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron AS-16.000-32-SMD-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 32pF |
| Operating Frequency: | 16MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| Package Style: | HC-49/S |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0735
2,000
$0.072
3,000
$0.0712
4,000
$0.0706
5,000+
$0.0688
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/S
Mounting Method:
Surface Mount