text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-3.6864-18-SMD-TR

AS-SMD Series 3.6864 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron AS-3.6864-18-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 3.6864MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Package Style:  HC-49/S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.10
USD
Quantity
Unit Price
1,000
$0.0851
2,000
$0.0834
3,000
$0.0825
4,000
$0.0818
5,000+
$0.0797
Product Variant Information section