Manufacturer Part #
CFS-14532768DZFB
CFS145 Series 32.768 kHz ±20 ppm 12.5 pF -20 to +70 °C Tuning Fork Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CITIZEN FINEDEVICE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:CYLINDRICAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
CITIZEN FINEDEVICE CFS-14532768DZFB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CITIZEN FINEDEVICE CFS-14532768DZFB - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 40kΩ |
| Drive Level: | 1µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -40°C to +85°C |
| No of Pins: | 2 |
| Package Style: | CYLINDRICAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,000
Singapore:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.56
2,000
$0.55
3,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
CYLINDRICAL
Mounting Method:
Through Hole