text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE10M0G55A000R0

10.0000MHZ 33PF SMD Ceramic Resonator

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 33pF
Operating Frequency: 10MHz
Frequency Tolerance: ±0.5ppm
Operating Temp Range: -40°C to +125°C
Insulation Resistance: 500MΩ
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.3mm
No of Pins: 3
Mounting Method: Surface Mount
Pricing Section
Stock
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$459.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.153
6,000+
$0.133
Product Variant Information section