Manufacturer Part #
CSTNE10M0G55A000R0
10.0000MHZ 33PF SMD Ceramic Resonator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata CSTNE10M0G55A000R0 - Technical Attributes
Attributes Table
| Load Capacitance: | 33pF |
| Operating Frequency: | 10MHz |
| Frequency Tolerance: | ±0.5ppm |
| Operating Temp Range: | -40°C to +125°C |
| Insulation Resistance: | 500MΩ |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 3.2mm x W 1.3mm |
| No of Pins: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.103
6,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount