text.skipToContent text.skipToNavigation

Manufacturer Part #

CX3225CA40000D0PSVC1

CX3225CA Series 40 MHz ±50 ppm 8 pF -40 to +125 °C SMT Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
KYOCERA AVX CX3225CA40000D0PSVC1 - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 40MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
3,000+
$0.275
Product Variant Information section