Manufacturer Part #
CX3225GB32000P0HPQCC
CX3225GB Series 32 MHz ±20 ppm 18 pF -10 to +70 °C SMT Miniature Ceramic Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
KYOCERA AVX CX3225GB32000P0HPQCC - Product Specification
Shipping Information:
ECCN:
PCN Information:
Reprocessing of the attached AVX PCN with a corrected part list.Production Location Change NoticeChange production location for the following product series, and also change the production method in accordance with the production location change.Due to the fact that production equipment in overseas factories are getting old, it is affecting production quality and productivity. In addition, due to natural disasters (such as typhoons and floods) the electricity supply and logistics are unstable, and also concern over national situation, currency fluctuation and increasing labor cost exists. Therefore, we would like to request production location change to Japan which has automated equipment.Affected seriesKYOCERA Crystal Device (Thailand) Co., Ltd. Production items: Crystal Device: CX5032SA, CX5032SB, CX3225SB SeriesKYOCERA Crystal Device PHILIPPINES, INC. Production items: Crystal Device :CX1255GB, CX1255CA, CX8045GB, CX8045GA, CX8045JA, CX5032GB, CX5032GA, CX3225GB, CX3225GA, CX3225CA Series
Part Status:
KYOCERA AVX CX3225GB32000P0HPQCC - Technical Attributes
| Load Capacitance: | 18pF |
| Operating Frequency: | 32MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -10°C to +70°C |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount