text.skipToContent text.skipToNavigation

Manufacturer Part #

E1SFA18-25.000M TR

HC-49/UP 25 MHz ±30 ppm 18 pF -40°C to +85°C SMT Quartz Crystal Resonator

ECAD Model:
Mfr. Name: Ecliptek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ecliptek E1SFA18-25.000M TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 1mW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  13.3mm x W  4.85mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
1,000
$0.144
2,000
$0.142
3,000
$0.141
4,000
$0.14
5,000+
$0.138
Product Variant Information section