text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-120-20-3X-TR

CSM-3X Series 12 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code:
Product Specification Section
ECS Inc. ECS-120-20-3X-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 200Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  7mm x W  4.1mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
3,000+
$0.139