text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-122.8-S-5PX-TR

CSM-7X Series 12.288MHz ±30ppm -10°C ~ 70°C 11.40mm x 4.80mm Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code:
Product Specification Section
ECS Inc. ECS-122.8-S-5PX-TR - Technical Attributes
Attributes Table
Operating Frequency: 12.288MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.00
USD
Quantity
Unit Price
1,000
$0.187
2,000
$0.184
3,000
$0.183
4,000+
$0.181