text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-184-20-5PX-TR

CSM-7X Series 18.432 MHz ±30 ppm 20 pF -40 to +85 °C SMT Quartz Crystal

Product Specification Section
ECS Inc. ECS-184-20-5PX-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 18.432MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.4mm x W  4.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
1,000
$0.177
2,000
$0.174
3,000
$0.172
4,000+
$0.171