Manufacturer Part #
ECS-200-20-5PX-TR
CSM-7X Series 20 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2101 | ||||||||||
Product Specification Section
ECS Inc. ECS-200-20-5PX-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 20MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -10°C to +70°C |
| ESR (Equivalent Series Resistance): | 30Ω |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 11.4mm x W 4.8mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
73
USA:
73
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.575
10
$0.485
40
$0.435
150
$0.385
500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount