text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-250-18-23A-EN-TR

ECX-64A Series 6 x 3.5 mm 25 MHz ±30 ppm 18 pF -40°C to 85°C Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code:
Product Specification Section
ECS Inc. ECS-250-18-23A-EN-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
1,000+
$0.595