text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-34QCS-TR

ECX-12Q Series 32.768 kHz 12.5 pF ±10 ppm -40 to 125°C Mini Tuning Fork Crystal

Product Specification Section
ECS Inc. ECS-.327-12.5-34QCS-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 0.1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,365.00
USD
Quantity
Unit Price
3,000+
$0.455