text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-7-34B-C-TR

ECX31B Series 32.768 kHz ±10 ppm 7 pF -40 to +85 °C SMT Crystal - SMD-2

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
ECS Inc. ECS-.327-7-34B-C-TR - Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.00
USD
Quantity
Unit Price
3,000+
$0.335
Product Variant Information section