text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-42-18-4XEN

HC-49/US 4.194304MHz ±30ppm 18pF 150 Ohms Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-42-18-4XEN - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 4.194304MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 11.35 x 4.65 x 3.50 mm
No of Pins: 2
Package Style:  HC-49/US
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
200
$0.28
400
$0.275
800
$0.27
3,000+
$0.265
Product Variant Information section