text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-80-8-30Q-VY-TR

ECX-53Q Series 8 MHz +/-30ppm 8pF 100 Ohms 2-SMD Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
ECS Inc. ECS-80-8-30Q-VY-TR - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +150°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 300µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Dimension: 5 x 3.20 x 1.10 mm
No of Pins: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
1,000+
$0.40
Product Variant Information section