text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-118T 24.0000MF20X-AJ

XTL MHZ +/-10PPM +/-20PPM-40~85C 8.0PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-118T 24.0000MF20X-AJ - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 200Ω
Drive Level: 100µW
Storage Temperature Range: -45°C to +125°C
Dimension: L  1.6mm x W  1.2mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$80.00
USD
Quantity
Unit Price
100
$0.80
200
$0.785
300
$0.78
400
$0.77
500+
$0.755
Product Variant Information section