text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 26.0000MF10P-W

XTL MHZ +/-10PPM +/-10PPM-20~85C 12.0PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-128 26.0000MF10P-W - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 26MHz
Frequency Tolerance: ±10ppm
ESR (Equivalent Series Resistance): 60Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$58.50
USD
Quantity
Unit Price
100
$0.585
200
$0.575
400
$0.565
1,500+
$0.545
Product Variant Information section