text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128 32.0000MF09Z-AC

XTL MHZ +/-10PPM +/-9PPM-20~75C 9.0PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-128 32.0000MF09Z-AC - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
ESR (Equivalent Series Resistance): 60Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$58.50
USD
Quantity
Unit Price
100
$0.585
200
$0.575
400
$0.565
1,500+
$0.545
Product Variant Information section