text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 25.0000MB-B3

MINI SMD XTL MHZ +/-50PPM 16PF 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Epson Electronics America FA-238 25.0000MB-B3 - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 25MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.50
USD
Quantity
Unit Price
250
$0.55
500
$0.54
750
$0.535
1,000
$0.53
1,250+
$0.52
Product Variant Information section