text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 25.0000MB-K0

FA-238 Series 25 MHz ±50 ppm 10 pF Surface Mount Crystal Unit

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 25MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 200µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
11,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$200.00
USD
Quantity
Web Price
1,000
$0.20
2,000
$0.165
3,000
$0.163
4,000+
$0.162