text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 25.0000MB50X-C3

FA-238 Series 25 MHz ±50 ppm 18 pF -40 to +85°C Surface Mount Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
Epson Electronics America FA-238 25.0000MB50X-C3 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 200µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,250
USA:
20,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.50
USD
Quantity
Unit Price
250
$0.15
750
$0.146
2,500
$0.143
3,750+
$0.14
Product Variant Information section