text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238V 14.31818MB-C

MINI SMD XTL MHZ +/-50PPM 18.0PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-238V 14.31818MB-C - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 14.31818MHz
Frequency Tolerance: ±50ppm
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$121.00
USD
Quantity
Unit Price
100
$1.21
200
$1.20
300
$1.19
500+
$1.17
Product Variant Information section