text.skipToContent text.skipToNavigation

Manufacturer Part #

FC-12M 32.7680KA-A0

FC-12M Series 32.768 kHZ 12.5 pF ±20 ppm -40 to +85°C SMT Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Epson Electronics America FC-12M 32.7680KA-A0 - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 90kΩ
Drive Level: 0.5µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.05mm x W  1.25mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000+
$0.335
Product Variant Information section