text.skipToContent text.skipToNavigation

Manufacturer Part #

FC-12M 32.7680KA-AC3

FC-12M Series 32.768 KHz 20 ppm 9 pF -40 to +85C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FC-12M 32.7680KA-AC3 - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 90kΩ
Drive Level: 0.5µW
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.05mm x W  1.25mm
No of Pins: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$190.00
USD
Quantity
Unit Price
250
$0.76
500
$0.745
750
$0.735
1,000+
$0.73
Product Variant Information section