text.skipToContent text.skipToNavigation

Manufacturer Part #

FC1610AN 32.7680KA-A

KHZ XTAL +/-20PPM,-40~85C 12.5PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FC1610AN 32.7680KA-A - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 90kΩ
Drive Level: 0.1µW
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  1.65mm x W  1.05mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$110.00
USD
Quantity
Unit Price
100
$1.10
200
$1.09
400
$1.08
500+
$1.07
Product Variant Information section