Manufacturer Part #
FC4SDCBMF6.0-T1
C4SD Series 6Mhz 30.0 ppm/50.0 ppm -20 To +70 C 13.2x4.83mm Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Fox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:HC-49/US Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2041 | ||||||||||
Product Specification Section
Fox FC4SDCBMF6.0-T1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fox FC4SDCBMF6.0-T1 - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 6MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 120Ω |
| Drive Level: | 0.1mW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 11.7mm x W 5mm |
| No of Pins: | 2 |
| Package Style: | HC-49/US |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
54
USA:
54
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.42
10
$0.34
40
$0.295
150
$0.25
500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
HC-49/US
Mounting Method:
Surface Mount