text.skipToContent text.skipToNavigation

Manufacturer Part #

FN2500159

25 MHz XO (Standard) LVCMOS 3.3V Enable/Disable 4-SMD Crystal Oscillator

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera FN2500159 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±25ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 15mA
Symmetry: 55%
Load Capacitance: 15pF
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 7ns
Fall Time: 7ns
Dimension: L  7mm x W  5mm x H  1.4mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
1,000+
$0.705
Product Variant Information section