text.skipToContent text.skipToNavigation

Manufacturer Part #

MC-306 32.7680KB-C0: PURE SN

SMD T/FORK XTL KHZ +/-50PPM,-40~85C 18.0PF 1K TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code:
Product Specification Section
Epson Electronics America MC-306 32.7680KB-C0: PURE SN - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
Drive Level: 1µW
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  8mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Unit Price
1,000+
$0.365