Manufacturer Part #
RT3215-32.768-7-TR
RT3215 Series 0.032768 ±20 ppm 7pF -40°C TO +85°C SMT Tuning Fork Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron RT3215-32.768-7-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 7pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.153
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount