text.skipToContent text.skipToNavigation

Manufacturer Part #

RX8130CE B0

IC Time Event Recorder I2C 10-SMD, (RTC) Real Time Clock

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Epson Electronics America RX8130CE B0 - Technical Attributes
Attributes Table
Date Format: YY:MM:DD
Time Format: HH:MM:SS
Interface: I2C / 2-Wire / Serial
Supply Voltage-Nom: 1.25V to 5.5V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$600.00
USD
Quantity
Unit Price
1,000+
$0.60
Product Variant Information section