text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 20.0000MF20G-AC0

TSX-3225 Series 20 MHz ±10 ppm 9 pF Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America TSX-3225 20.0000MF20G-AC0 - Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 20MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
1,000
$0.175
2,000
$0.172
3,000
$0.171
4,000+
$0.169
Product Variant Information section