text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 25.0000MF20X-AJ0

CRYSTAL 25.0000MHZ 20PF SMD

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America TSX-3225 25.0000MF20X-AJ0 - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
1,000
$0.175
2,000
$0.172
3,000
$0.171
4,000+
$0.169
Product Variant Information section