text.skipToContent text.skipToNavigation

Manufacturer Part #

TT-SMDC-7.3728-S-TR

TT-SMDC Series 7.3728 MHz ±50 ppm 20 pF -10 to +60°C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron TT-SMDC-7.3728-S-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 7.3728MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
1000
Total
$1,875.00
USD
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section