text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH735004.000000I

XLH Series 4 MHz 15 pF -20 to +70 °C Surface Mount Crystal - HC-49/S

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Renesas XLH735004.000000I - Technical Attributes
Attributes Table
Load Capacitance: 15pF
Operating Frequency: 4MHz
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -55°C to +125°C
Dimension: 7.5 x 5.2 mm
No of Pins: 4
Package Style:  HC-49/S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,260.00
USD
Quantity
Unit Price
1,000+
$1.26
Product Variant Information section