text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH735016.000000X

XLH Series 16 MHz 5 x 3.2 mm 3.3 V ±50 ppm Surface Mount HCMOS Clock Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH735016.000000X - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  7mm x W  5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$710.00
USD
Quantity
Web Price
1,000
$0.71
2,000
$0.695
3,000+
$0.675
Product Variant Information section