text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB16M000FXN01R0

Series XRCGB 8pF 16MHz 40PPM -30°C~+85°C SMD/SMT Crystals

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata XRCGB16M000FXN01R0 - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 16MHz
Frequency Tolerance: ±40ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 200Ω
Drive Level: 30µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$290.70
USD
Quantity
Unit Price
3,000
$0.0969
6,000
$0.0953
12,000
$0.0937
15,000
$0.0932
45,000+
$0.0902