text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB48M000F0L00R0

XRCGB Series 48 MHz 6 pF ±100 ppm 100 Ohm ESR Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata XRCGB48M000F0L00R0 - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 48MHz
Frequency Tolerance: ±100ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 150µW
Aging (First Year): ±5ppm
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$399.00
USD
Quantity
Unit Price
3,000+
$0.133
Product Variant Information section