text.skipToContent text.skipToNavigation

Manufacturer Part #

ASE-25.000MHZ-LC-T

ASE Series 25 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2551
Product Specification Section
Abracon ASE-25.000MHZ-LC-T - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -10°C to +70°C
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,595
USA:
21,595
Cost Per Unit
$4.045
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.545 USD Each
Total
$8.09
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.