text.skipToContent text.skipToNavigation

Manufacturer Part #

ASEM1-50.000MHZ-LC-T

ASEM Series 50 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2543
Product Specification Section
Abracon ASEM1-50.000MHZ-LC-T - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Unit Price
1,000+
$1.49