text.skipToContent text.skipToNavigation

Manufacturer Part #

ASEMB-20.000MHZ-LC-T

ASEMB Series 20 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT CMOS Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASEMB-20.000MHZ-LC-T - Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 20MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Supply Current: 15mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 2ns
Fall Time: 2ns
Dimension: L  3.2mm x W  2.5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,570.00
USD
Quantity
Unit Price
1,000+
$1.57
Product Variant Information section