text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFL1-48.000MHZ-L-T

ASFL1 Series 48 MHz 5 x3.2x1.3 mm ±50 ppm -40 to +85°C Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Abracon ASFL1-48.000MHZ-L-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 48MHz
Frequency Stability: ±100ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 45mA
Symmetry: 40% to 60%
Output Type: TTL
Operating Temp Range: -40°C to +85°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  5mm x W  3.2mm x H  1.3mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Unit Price
1,000+
$0.655
Product Variant Information section