text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFLMPLV-100.000MHZ-LR-T

Oscillator - 100.000MHZ, 25ppm -40+85C Temp. Stabilty, 5.0 x 3.2 x 1.8mm, 3.3v

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASFLMPLV-100.000MHZ-LR-T - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Frequency Stability: ±25ppm
Supply Voltage: 2.25V to 3.6V
Operating Temp Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,900.00
USD
Quantity
Unit Price
1,000+
$2.90
Product Variant Information section