text.skipToContent text.skipToNavigation

Manufacturer Part #

CO19050-40.000-T

CO1 Series 40 MHz 5 V ±100 ppm -20°C TO +70°C Thru-Hole HCMOS Clock Oscillator

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron CO19050-40.000-T - Technical Attributes
Attributes Table
Operating Frequency: 40MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  13.21mm x W  13.21mm x H  5.1mm
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$850.00
USD
Quantity
Unit Price
1,000+
$0.85
Product Variant Information section