Manufacturer Part #
CO2016-25.000-3.3-50-T-TR
CO2016 Series 25 MHz 3.3 V ±50 ppm -10°C TO +70°C SMT CMOS Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Package Style:QFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron CO2016-25.000-3.3-50-T-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron CO2016-25.000-3.3-50-T-TR - Technical Attributes
Attributes Table
| Operating Frequency: | 25MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 2mm x W 1.6mm x H 0.65mm |
| Package Style: | QFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
3,000+
$0.563
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Package Style:
QFN-4
Mounting Method:
Surface Mount