text.skipToContent text.skipToNavigation

Manufacturer Part #

CO4305S-12.288-T-TR

12.288MHz +/-50 PPM Stab -20C TO +70C Crystals

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron CO4305S-12.288-T-TR - Technical Attributes
Attributes Table
Operating Frequency: 12.288MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V to 3.3V
Supply Current: 25mA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 60%
Rise Time: 4ns
Fall Time: 4ns
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
1,000+
$0.55
Product Variant Information section