text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1003DL5-020.0000

DSC1003 Series 3.3 V ±10ppm 20MHz Low Power Precision CMOS Oscillator - SMD-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1003DL5-020.0000 - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +105°C
Dimension: L  2.5mm x W  2mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
840
Multiple Of:
140
Total
$957.60
USD
Quantity
Unit Price
140
$1.18
280
$1.17
420
$1.16
700+
$1.14
Product Variant Information section