Manufacturer Part #
EC2620TTS-100.000M TR
EC2620TTS Series 100 MHz ±20 ppm -10 to +70°C SMT Crystal Clock Oscillator XO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ecliptek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ecliptek EC2620TTS-100.000M TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ecliptek EC2620TTS-100.000M TR - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 100MHz |
| Frequency Stability: | ±100ppm |
| Supply Voltage: | 3V to 3.6V |
| Supply Current: | 40mA |
| Load Capacitance: | 15pF |
| Output Type: | CMOS |
| Operating Temp Range: | -10°C to +70°C |
| Duty Cycle-Max: | 50% |
| Rise Time: | 3ns |
| Fall Time: | 3ns |
| Dimension: | L 7mm x W 5mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount